| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity YR1B30K1CC |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 30.1 KΩ |
| Operating Temperature Range: | -65 - 155 °C |
| Rated Voltage: | 250 V |
| Dimensions: | 6.3 x 2.3 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±15 ppm/°C |
| SKU: | AMP2-1622796-2 |
YR1B30K1CC
| Heilind Number: | AMP2-1622796-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | YR1B30K1CC |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our YR1 thin film resistor, boasting a precise 0.1% tolerance and a resistance of 30.1 KΩ. Designed for reliability, this axial-leaded component is rated for a power of .25 W and a voltage of 250 V, making it suitable for a wide range of applications. With a temperature coefficient of ±15 ppm/°C and an operating range of -65 to 155 °C, it ensures stable performance even in harsh environments. RoHS compliant and featuring tinned copper leads, it offers both environmental responsibility and ease of installation. Upgrade your through-hole resistor with this high-quality component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1676913-7 | ![]() |


