2-1622796-3

Heilind Number:AMP2-1622796-3
Manufacturer:TE Connectivity
Manufacturer Number:2-1622796-3
ECAD Model:
3D Model

Description:

YR1 0.1% 332R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1622796-3
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:332 Ω
Operating Temperature Range:-65 - 155 °C
Rated Voltage:250 V
Dimensions:6.3 x 2.3 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP2-1622796-3

Detailed Description

Experience exceptional precision with our YR1 Thin Film Resistor, meticulously engineered for high-performance applications. Boasting a tolerance of 0.1% and a resistance of 332 Ω, this axial leaded component guarantees accurate and reliable circuit operation. With a power rating of .25 W and a rated voltage of 250 V, it offers robust functionality in a compact 6.3 x 2.3 mm package. Constructed with tinned copper leads for secure termination, it ensures seamless integration into your electronic projects. Operating effortlessly in a wide temperature range from -65 to 155 °C, and featuring a temperature coefficient of ±15 ppm/°C, it excels in demanding environments. While not RoHS compliant, this resistor upholds our commitment to quality and performance. Elevate your designs with the unparalleled precision of our YR1 Thin Film Resistor.