| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1622796-7 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 43.2 KΩ |
| Operating Temperature Range: | -65 - 155 °C |
| Rated Voltage: | 250 V |
| Dimensions: | 6.3 x 2.3 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±15 ppm/°C |
| SKU: | AMP2-1622796-7 |
2-1622796-7
| Heilind Number: | AMP2-1622796-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1622796-7 |
| ECAD Model: |
Specifications
Detailed Description
Experience precise and reliable resistance with our YR1 Through Hole Resistor. This high-quality component features a thin film element, ensuring exceptional performance with a tolerance of 0.1%. With a resistance of 43.2 KΩ and a power rating of .25 W, it is suitable for a wide range of applications. The axial leaded mount type and tinned copper leads make for easy installation, while the operating temperature range of -65 to 155 °C guarantees durability in various environments. Rest assured of its quality as it boasts a temperature coefficient of ±15 ppm/°C. Trust in the performance of this resistor for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1676913-7 | ![]() |


