| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1622796-9 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 4.64 KΩ |
| Operating Temperature Range: | -65 - 155 °C |
| Rated Voltage: | 250 V |
| Dimensions: | 6.3 x 2.3 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±15 ppm/°C |
| SKU: | AMP2-1622796-9 |
2-1622796-9
| Heilind Number: | AMP2-1622796-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1622796-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic circuits with this YR1 resistor. With a 0.1% tolerance and a resistance of 4.64 KΩ, it ensures accurate performance in a wide temperature range from -65 to 155°C. The thin film element, mounted on tinned copper leads, guarantees reliable conductivity and power handling up to 0.25 W at 250 V. Perfect for through-hole applications, this resistor offers stability with a low temperature coefficient of ±15 ppm/°C. Upgrade your design with this high-quality passive component, essential for demanding industrial and electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1676913-7 | ![]() |


