| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1622820-0 |
| Size Code: | 2512 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 1.5 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.4 x 3.2 x .6 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1622820-0 |
2-1622820-0
| Heilind Number: | AMP2-1622820-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1622820-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-quality surface mount power resistor. Featuring a 1 watt power rating and a 200 volt rated voltage, it offers reliable performance in a compact 6.4 x 3.2 x 0.6 mm package. With a 5% tolerance and a resistance of 1.5 ohms, this thick film resistor is ideal for precision applications. Its solder termination type and surface mount mounting style make installation a breeze. RoHS compliant for environmentally friendly operation, this resistor is a must-have for any electronics enthusiast.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1622820-0 | ![]() |


