| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1622820-5 |
| Size Code: | 2512 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 220 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.4 x 3.2 x .6 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1622820-5 |
2-1622820-5
Specifications
Detailed Description
Enhance your electronic projects with our high-quality Surface Mount Thick Film Power Resistor, featuring a resistance of 220 Ω and a power rating of 1 W. Designed for efficient performance, this component is solder terminated and RoHS compliant, ideal for environmentally conscious applications. With a compact 2512 size code and measuring just 6.4 x 3.2 x 0.6 mm, it's perfect for space-constrained designs. The 5% tolerance and 200 V rated voltage ensure reliable operation. Trust in our Surface Mount Resistors for your power management needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1622820-0 | ![]() |


