2-1622820-9

Heilind Number:AMP2-1622820-9
Manufacturer:TE Connectivity
Manufacturer Number:2-1622820-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3520 27R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1622820-9
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:27 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.4 x 3.2 x .6 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP2-1622820-9

Detailed Description

Enhance your circuitry with this high-quality surface mount power resistor. With a power rating of 1 W and a resistance of 27 Ω, it's ideal for various applications. Measuring 6.4 x 3.2 x .6 mm, it's compact yet efficient. The thick film element type ensures durability, while the solder termination type allows for easy installation. Operating at a rated voltage of 200 V, this resistor is both reliable and versatile. RoHS compliant and boasting a tolerance of 5%, it meets international standards for environmental responsibility. Upgrade your electronics with this essential component.