2-1622897-0

Heilind Number:AMP2-1622897-0
Manufacturer:TE Connectivity
Manufacturer Number:2-1622897-0
ECAD Model:
3D Model

Description:

CRG0603 1% 274R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1622897-0
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:274 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2-1622897-0

Detailed Description

Enhance circuit performance with our CRG0603 1% 274Ω resistor, meticulously crafted for precision and reliability in electronic applications. This compact 0603-sized component, with a power rating of .1W and rated voltage of 50V, offers efficient resistance to ensure optimal functionality. Featuring a surface mount design and solder termination, it guarantees seamless integration onto PCBs. With dimensions of 1.6 x .8 x .45mm, it fits perfectly in tight spaces without compromising on performance. Compliant with RoHS standards, this general-purpose resistor is ideal for a wide range of projects, delivering consistent and accurate results. Trust in its thick film element and 1% tolerance for consistent performance, making it a valuable asset in your electronic components inventory.