2-1622960-0

Heilind Number:AMP2-1622960-0
Manufacturer:TE Connectivity
Manufacturer Number:2-1622960-0
ECAD Model:
3D Model

Description:

CRG0603 1% 4K87

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1622960-0
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:4.87 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2-1622960-0

Detailed Description

Enhance circuit performance with our CRG0603 1% 4K87 resistor, meticulously crafted for precision and reliability. This compact 0603-size component boasts a power rating of .1 W, making it ideal for various applications. With a resistance of 4.87 KΩ and a rated voltage of 50 V, it ensures stable operation in diverse electronic systems. Featuring a surface mount design and solder termination, installation is convenient and secure. The thick film element, coupled with a tight 1% tolerance, guarantees consistent and accurate performance. RoHS compliant and meticulously crafted, this general-purpose resistor is a valuable asset in any design project. Elevate your circuits with the quality and dependability of our Surface Mount Resistors.