| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1623719-0 |
| Mount Type: | Axial Leaded |
| Power Rating: | 1 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 270 Ω |
| Operating Temperature Range: | -40 - 200 °C |
| Rated Voltage: | 300 V |
| Dimensions: | 16.5 x 5.5 mm |
| Element Type: | Ceramic Composition |
| Tolerance: | 10% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±1300 ppm/°C |
| Element Material: | Ceramic Composition |
| SKU: | AMP2-1623719-0 |
2-1623719-0
| Heilind Number: | AMP2-1623719-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1623719-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with this high-quality Through Hole Resistor. Featuring a resistance of 270 ohms with a 10% tolerance, it ensures reliable performance in a variety of applications. With a power rating of 1 watt and a rated voltage of 300 volts, this resistor is designed for durability and efficiency. The axial leaded mount type and tinned copper leads make for easy installation. Operating smoothly in temperatures ranging from -40 to 200 degrees Celsius, it is suitable for both standard and challenging environments. RoHS compliance guarantees its environmental friendliness. Upgrade your projects with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1623720-8 | ![]() |


