| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1623719-1 |
| Mount Type: | Axial Leaded |
| Power Rating: | 1 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 68 Ω |
| Operating Temperature Range: | -40 - 200 °C |
| Rated Voltage: | 300 V |
| Dimensions: | 16.5 x 5.5 mm |
| Element Type: | Ceramic Composition |
| Tolerance: | 10% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±900 ppm/°C |
| Element Material: | Ceramic Composition |
| SKU: | AMP2-1623719-1 |
2-1623719-1
| Heilind Number: | AMP2-1623719-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1623719-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CCR1 68R 10% TAPED resistor, designed for reliable operation in a wide temperature range from -40 to 200°C. Featuring a power rating of 1W and a rated voltage of 300V, this axial leaded resistor is perfect for various applications. With a resistance of 68Ω and a tolerance of 10%, it ensures precision in signal processing. The tinned copper leads provide secure connections, while the ceramic composition guarantees durability. Rest assured, our resistor complies with RoHS standards, making it an environmentally friendly choice for your projects. Experience efficient and consistent performance with this essential component in the realm of Through Hole Resistors.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1623720-8 | ![]() |


