2-1623720-0

Heilind Number:AMP2-1623720-0
Manufacturer:TE Connectivity
Manufacturer Number:2-1623720-0
ECAD Model:
3D Model

Description:

CCR2 3R9 10%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1623720-0
Mount Type:Axial Leaded
Power Rating:2 W
Termination Type:Tinned Copper Leads
Resistance:3.9 Ω
Operating Temperature Range:-40 - 200 °C
Rated Voltage:400 V
Dimensions:19 x 7 mm
Element Type:Ceramic Composition
Tolerance:10%
Number of Terminations:2
Temperature Coefficient:±1300 ppm/°C
Element Material:Ceramic Composition
SKU:AMP2-1623720-0

Detailed Description

Enhance your electronic projects with our CCR2 3R9 10% resistor. Designed for reliable performance, this axial leaded component boasts a power rating of 2W and a resistance of 3.9Ω, making it ideal for various applications. With tinned copper leads for easy installation, it ensures a secure connection. Operating efficiently in a wide temperature range from -40 to 200°C, and with a rated voltage of 400V, it offers versatility and durability. The ceramic composition and ±1300 ppm/°C temperature coefficient guarantee stability and accuracy. Measuring 19 x 7mm, this resistor is compact yet powerful, perfect for through-hole mounting. RoHS compliant, it meets high-quality standards for environmentally conscious production. Upgrade your circuitry with this essential component.