| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1623720-1 |
| Mount Type: | Axial Leaded |
| Power Rating: | 2 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 5.6 Ω |
| Operating Temperature Range: | -40 - 200 °C |
| Rated Voltage: | 400 V |
| Dimensions: | 19 x 7 mm |
| Element Type: | Ceramic Composition |
| Tolerance: | 10% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±1300 ppm/°C |
| Element Material: | Ceramic Composition |
| SKU: | AMP2-1623720-1 |
2-1623720-1
| Heilind Number: | AMP2-1623720-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1623720-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with this high-quality CCR2 resistor, meticulously engineered for optimal performance. With a power rating of 2W and a resistance of 5.6Ω, it ensures reliable operation even in demanding environments. The axial leaded mount type and tinned copper leads make installation a breeze, while its ceramic composition and ±10% tolerance guarantee precision. Operating seamlessly in a wide temperature range from -40 to 200°C, and with a rated voltage of 400V, it's suitable for diverse applications. Rest assured of its durability and compliance with industry standards, making it an essential component for your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1623720-8 | ![]() | |
| TE Connectivity 4-1623720-5 | ![]() | |
| TE Connectivity 2176471-1 | ![]() |


