| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1623720-2 |
| Mount Type: | Axial Leaded |
| Power Rating: | 2 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 6.8 Ω |
| Operating Temperature Range: | -40 - 200 °C |
| Rated Voltage: | 400 V |
| Dimensions: | 19 x 7 mm |
| Element Type: | Ceramic Composition |
| Tolerance: | 10% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±1300 ppm/°C |
| Element Material: | Ceramic Composition |
| SKU: | AMP2-1623720-2 |
2-1623720-2
| Heilind Number: | AMP2-1623720-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1623720-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with our CCR2 resistor, designed for maximum performance in a variety of applications. With a power rating of 2W and a resistance of 6.8Ω, this axial leaded component ensures reliable conductivity. Operating within a wide temperature range of -40 to 200°C, it's ideal for demanding environments. The ceramic composition and tinned copper leads guarantee durability and efficient heat dissipation. With a voltage rating of 400V and a 10% tolerance, precision is key. RoHS compliant and meticulously crafted, the CCR2 is a vital component for any electronics project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1623720-8 | ![]() | |
| TE Connectivity 4-1623720-5 | ![]() | |
| TE Connectivity 2176471-2 | ![]() |


