2-1623720-3

Heilind Number:AMP2-1623720-3
Manufacturer:TE Connectivity
Manufacturer Number:2-1623720-3
ECAD Model:
3D Model

Description:

CCR2 8R2 10%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1623720-3
Mount Type:Axial Leaded
Power Rating:2 W
Termination Type:Tinned Copper Leads
Resistance:8.2 Ω
Operating Temperature Range:-40 - 200 °C
Rated Voltage:400 V
Dimensions:19 x 7 mm
Element Type:Ceramic Composition
Tolerance:10%
Number of Terminations:2
Temperature Coefficient:±1300 ppm/°C
Element Material:Ceramic Composition
SKU:AMP2-1623720-3

Detailed Description

Enhance your electronic projects with this high-quality CCR2 resistor. With a power rating of 2 W and a resistance of 8.2 Ω, it offers reliable performance in a variety of applications. The axial leaded design and tinned copper leads make for easy installation, while the ceramic composition ensures durability even in harsh environments. Operating smoothly within a wide temperature range of -40 to 200 °C, and with a rated voltage of 400 V, this resistor is a versatile and essential component for any electronics enthusiast or professional. With RoHS compliance and a 10% tolerance, you can trust in its quality and environmental responsibility. Add this resistor to your toolkit and experience its exceptional performance firsthand.