2-1623728-2

Heilind Number:AMP2-1623728-2
Manufacturer:TE Connectivity
Manufacturer Number:2-1623728-2
ECAD Model:
3D Model

Description:

BCHE 11 W 47R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1623728-2
Mount Type:Axial Leaded
Power Rating:11 W
Termination Type:Tinned Copper Leads
Resistance:47 Ω
Operating Temperature Range:-55 - 350 °C
Dimensions:50 x 10 x 9 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±200 ppm/°C
SKU:AMP2-1623728-2

Detailed Description

Enhance your circuit with this high-quality wirewound resistor, designed for optimal performance in a variety of applications. With a power rating of 11W and a resistance of 47Ω, it ensures reliable operation even in demanding conditions. The axial leaded mount type and tinned copper leads make for easy installation, while the durable construction guarantees longevity. Operating temperature range from -55 to 350°C, along with a tolerance of 5% and a temperature coefficient of ±200 ppm/°C, ensure precise and stable functionality. Measuring 50 x 10 x 9 mm, this resistor is compact yet powerful, perfect for space-constrained designs. Trust in its exceptional quality for your electronic projects.