2-1623728-4

Heilind Number:AMP2-1623728-4
Manufacturer:TE Connectivity
Manufacturer Number:2-1623728-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

BCHE 11 W 4R7 10%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1623728-4
Mount Type:Axial Leaded
Power Rating:11 W
Termination Type:Tinned Copper Leads
Resistance:4.7 Ω
Operating Temperature Range:-55 - 350 °C
Dimensions:50 x 10 x 9 mm
Element Type:Wirewound
Tolerance:10%
Number of Terminations:2
Temperature Coefficient:±400 ppm/°C
SKU:AMP2-1623728-4

Detailed Description

Enhance your circuitry with this high-performance wirewound resistor, meticulously crafted to deliver a precise resistance of 4.7 Ω with a tolerance of 10%. With a robust power rating of 11 W and an operating temperature range spanning from -55 to 350 °C, it ensures reliable functionality even in the most demanding environments. The axial leaded mount type and tinned copper leads facilitate easy installation, while the compact dimensions of 50 x 10 x 9 mm make it suitable for various applications. RoHS compliant and featuring a temperature coefficient of ±400 ppm/°C, this resistor guarantees both quality and environmental responsibility. Trust in its two terminations for secure connectivity, and experience exceptional performance in your projects.