| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1623728-9 |
| Mount Type: | Axial Leaded |
| Power Rating: | 11 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 6.8 Ω |
| Operating Temperature Range: | -55 - 350 °C |
| Dimensions: | 50 x 10 x 9 mm |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±400 ppm/°C |
| SKU: | AMP2-1623728-9 |
2-1623728-9
| Heilind Number: | AMP2-1623728-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1623728-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-performance BCHE SBCHE resistor, designed for power ratings of up to 11 W. Featuring a wirewound element with a resistance of 6.8 Ω and a tolerance of 5%, this component ensures precise and reliable operation. With tinned copper leads for secure termination, it can withstand extreme temperatures ranging from -55 to 350 °C, making it ideal for a wide range of applications. Measuring 50 x 10 x 9 mm and featuring axial leaded mounting, it is easy to install in your circuit. Trust in the quality and durability of this resistor for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1623728-3 | ![]() |


