| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1623732-0 |
| Mount Type: | Axial Leaded |
| Power Rating: | 7 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 1.8 Ω |
| Operating Temperature Range: | -55 - 350 °C |
| Dimensions: | 38 x 7 x 8 mm |
| Element Type: | Wirewound |
| Tolerance: | 10% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±400 ppm/°C |
| SKU: | AMP2-1623732-0 |
2-1623732-0
| Heilind Number: | AMP2-1623732-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1623732-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-performance 7 W resistor, designed for optimal conductivity and durability. With a resistance of 1.8 Ω and a tolerance of 10%, it ensures precise and reliable operation. The wirewound element and tinned copper leads guarantee efficient power handling, while the axial leaded mount type allows for easy installation. Operating in a wide temperature range from -55 to 350 °C, this resistor is suitable for diverse applications. Trust in its quality construction and performance, perfect for demanding electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1623728-3 | ![]() |


