SQMR539KJ

Heilind Number:AMP2-1623782-0
Manufacturer:TE Connectivity
Manufacturer Number:SQMR539KJ
ECAD Model:
3D Model

Description:

SQM5 39K 5% (METAL FILM)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity SQMR539KJ
Mount Type:Radial Leaded
Power Rating:5 W
Termination Type:Tinned Copper Leads
Resistance:39 KΩ
Operating Temperature Range:-55 - 250 °C
Dimensions:25 x 13 x 9 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Oxide
SKU:AMP2-1623782-0

Detailed Description

Enhance circuit performance with our SQM5 39K 5% Through Hole Resistor. Crafted with a durable metal film element, this radial leaded resistor boasts a power rating of 5W, making it ideal for high-power applications. With a resistance of 39KΩ and a tolerance of 5%, it ensures precise and reliable performance. The wirewound element and tinned copper leads guarantee efficient conductivity, even in extreme temperatures ranging from -55 to 250°C. Measuring 25 x 13 x 9mm, it's compact yet robust, suitable for various electronic projects. RoHS compliant and featuring a temperature coefficient of ±300 ppm/°C, this resistor meets international standards for environmental sustainability. Upgrade your design with this essential component for optimal functionality.