| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1623788-1 |
| Mount Type: | Radial Leaded |
| Power Rating: | 5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | .1 Ω |
| Operating Temperature Range: | -55 - 250 °C |
| Dimensions: | 25 x 13 x 9 mm |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±300 ppm/°C |
| SKU: | AMP2-1623788-1 |
2-1623788-1
| Heilind Number: | AMP2-1623788-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1623788-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the SQM5 R10 5% Through Hole Resistor. This robust component features a wirewound element, ensuring reliable performance in demanding applications. With a power rating of 5 W and a low resistance of .1 Ω, it efficiently dissipates heat while maintaining signal integrity. Tolerance of 5% and a temperature coefficient of ±300 ppm/°C guarantee precision operation across a wide temperature range from -55 to 250 °C. Its radial leaded design with tinned copper terminations offers easy installation, making it ideal for various electronic projects requiring dependable resistance. Designed for durability and performance, this resistor is a valuable addition to your inventory.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity SQMR547KJ | ![]() | |
| TE Connectivity 1623778-5 | ![]() | |
| TE Connectivity SQMW510RJ | ![]() | |
| TE Connectivity 1-1623789-6 | ![]() |


