2-1623788-2

Heilind Number:AMP2-1623788-2
Manufacturer:TE Connectivity
Manufacturer Number:2-1623788-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SQM5 R15 5% (WIRE)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1623788-2
Mount Type:Radial Leaded
Power Rating:5 W
Termination Type:Tinned Copper Leads
Resistance:.15 Ω
Operating Temperature Range:-55 - 250 °C
Dimensions:25 x 13 x 9 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
SKU:AMP2-1623788-2

Detailed Description

Enhance your circuitry with the SQM5 R15 5% (WIRE) resistor, a high-quality component boasting a power rating of 5 W. This radial leaded resistor, with tinned copper leads for efficient termination, offers a precise resistance of .15 Ω. Designed for reliability in extreme conditions, it operates flawlessly in temperatures ranging from -55 to 250 °C. The compact dimensions of 25 x 13 x 9 mm make it suitable for various applications. Crafted with wirewound technology and a tolerance of 5%, this resistor guarantees accurate performance. With a temperature coefficient of ±300 ppm/°C and RoHS compliance, it meets industry standards for environmental sustainability. Upgrade your projects with this essential resistor, ideal for through hole mounting.