| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1623788-4 |
| Mount Type: | Radial Leaded |
| Power Rating: | 5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | .22 Ω |
| Operating Temperature Range: | -55 - 250 °C |
| Dimensions: | 25 x 13 x 9 mm |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±300 ppm/°C |
| SKU: | AMP2-1623788-4 |
2-1623788-4
| Heilind Number: | AMP2-1623788-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1623788-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the SQM5 R20 5% (WIRE) resistor, designed for reliable performance in a compact radial leaded package. With a power rating of 5W and a low resistance of .22 Ω, this component is ideal for high-power applications. Its wirewound construction ensures durability and stability, while the tinned copper leads offer easy installation. Operating seamlessly in a wide temperature range from -55 to 250°C, it is suitable for diverse environments. With a tolerance of 5% and a temperature coefficient of ±300 ppm/°C, precise resistance control is guaranteed. Elevate your electronic projects with this high-quality through-hole resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity SQMR547KJ | ![]() | |
| TE Connectivity 1623778-5 | ![]() | |
| TE Connectivity SQMW510RJ | ![]() | |
| TE Connectivity 1-1623789-6 | ![]() |


