| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1623788-7 |
| Mount Type: | Radial Leaded |
| Power Rating: | 5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | .33 Ω |
| Operating Temperature Range: | -55 - 250 °C |
| Dimensions: | 25 x 13 x 9 mm |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±300 ppm/°C |
| SKU: | AMP2-1623788-7 |
2-1623788-7
| Heilind Number: | AMP2-1623788-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1623788-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the SQM5 R33 5% Wirewound Resistor. This high-quality component, with a power rating of 5 W and a resistance of .33 Ω, is designed for reliable performance even in extreme temperatures ranging from -55 to 250 °C. Featuring tinned copper leads for easy installation, it is suitable for through hole mounting. With a tolerance of 5% and a temperature coefficient of ±300 ppm/°C, this resistor ensures precise and stable operation. RoHS compliant, it meets environmental standards without compromising on functionality. Upgrade your circuitry with this essential component, perfect for various applications in the electronics industry.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity SQMR547KJ | ![]() | |
| TE Connectivity 1623778-5 | ![]() | |
| TE Connectivity SQMW510RJ | ![]() | |
| TE Connectivity 1-1623789-6 | ![]() |


