2-1623788-9

Heilind Number:AMP2-1623788-9
Manufacturer:TE Connectivity
Manufacturer Number:2-1623788-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SQM5 R47 5% (WIRE)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1623788-9
Mount Type:Radial Leaded
Power Rating:5 W
Termination Type:Tinned Copper Leads
Resistance:.47 Ω
Operating Temperature Range:-55 - 250 °C
Dimensions:25 x 13 x 9 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
SKU:AMP2-1623788-9

Detailed Description

Enhance your circuitry with the SQM5 R47 5% Wirewound Resistor, a reliable component designed for optimal performance. With a power rating of 5W and a resistance of .47 Ω, it ensures efficient energy flow while maintaining stability in extreme temperatures ranging from -55 to 250°C. Featuring radial leaded mount type and tinned copper leads for secure connections, this resistor is suitable for a wide range of applications. Its compact dimensions of 25 x 13 x 9mm make it space-efficient, while the ±300 ppm/°C temperature coefficient guarantees consistent operation. With RoHS compliance, you can trust in its environmental responsibility. Upgrade your setup with this high-quality resistor for seamless functionality.