2-1623795-0

Heilind Number:AMP2-1623795-0
Manufacturer:TE Connectivity
Manufacturer Number:2-1623795-0
ECAD Model:
3D Model

Description:

SQP10 R22 5% WIRE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1623795-0
Mount Type:Axial Leaded
Power Rating:10 W
Termination Type:Tinned Copper Leads
Resistance:.22 Ω
Operating Temperature Range:-55 - 250 °C
Rated Voltage:750 V
Dimensions:48 x 10 x 9 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
SKU:AMP2-1623795-0

Detailed Description

Enhance your circuitry with the SQP10 R22 5% Wirewound Resistor, a high-performance component designed for precision and durability. With a power rating of 10W and a resistance of .22Ω, this axial leaded resistor offers reliable performance in a wide operating temperature range from -55 to 250°C. Featuring tinned copper leads for secure termination, it can handle a rated voltage of 750V. Measuring 48 x 10 x 9mm, this resistor is compact yet powerful, making it suitable for various electronic applications. Its ±300 ppm/°C temperature coefficient ensures stable performance even in demanding environments. Crafted with quality materials and meticulous attention to detail, this resistor is a dependable choice for your through-hole resistor needs. Please note that this product is not RoHS compliant. Elevate your projects with the SQP10 R22 5% Wirewound Resistor.