2-1623795-8

Heilind Number:AMP2-1623795-8
Manufacturer:TE Connectivity
Manufacturer Number:2-1623795-8
ECAD Model:
3D Model

Description:

SQP5 10R 5% WIRE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1623795-8
Mount Type:Axial Leaded
Power Rating:5 W
Termination Type:Tinned Copper Leads
Resistance:10 Ω
Operating Temperature Range:-55 - 250 °C
Rated Voltage:350 V
Dimensions:22 x 10 x 9 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
SKU:AMP2-1623795-8

Detailed Description

Enhance your circuitry with the SQP5 10R 5% Wirewound Resistor, a reliable component designed for high-performance applications. With a power rating of 5W and a resistance of 10Ω, this axial-leaded resistor ensures efficient energy flow and precise voltage regulation. Its durable construction, featuring tinned copper leads and a temperature tolerance range of -55 to 250°C, guarantees stability under varying operating conditions. Measuring 22 x 10 x 9mm, it offers easy integration into your assembly. Trust in its ±300 ppm/°C temperature coefficient for consistent performance, meeting your quality standards. Ideal for through-hole mounting, this resistor is a valuable addition to your inventory.