| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1623808-0 |
| Mount Type: | Pluggable |
| Power Rating: | 7 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 39 Ω |
| Operating Temperature Range: | -55 - 250 °C |
| Dimensions: | 36 x 10 x 25 mm |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±300 ppm/°C |
| SKU: | AMP2-1623808-0 |
2-1623808-0
| Heilind Number: | AMP2-1623808-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1623808-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the SQZ7 39R 5% Through Hole Resistor. This wirewound component offers a power rating of 7W and a resistance of 39Ω, providing reliable performance in a variety of applications. With tinned copper leads for easy installation, it ensures secure connectivity. Operating efficiently in temperatures ranging from -55 to 250°C, it is suitable for both standard and demanding environments. With a tolerance of 5% and a temperature coefficient of ±300 ppm/°C, it guarantees precise and stable resistance levels. This resistor complies with RoHS regulations, making it a sustainable choice for your projects. Elevate your electronic designs with this high-quality component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity SQMR547KJ | ![]() | |
| TE Connectivity 1623778-5 | ![]() | |
| TE Connectivity SQMW510RJ | ![]() | |
| TE Connectivity 1-1623789-6 | ![]() |


