2-1623821-0

Heilind Number:AMP2-1623821-0
Manufacturer:TE Connectivity
Manufacturer Number:2-1623821-0
ECAD Model:
3D Model

Description:

CFH 350 4R7 5% 300MM LEADS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1623821-0
Power Rating:750 W
Termination Type:Flying Leads
Resistance:4.7 Ω
Rated Voltage:1500 V
Dimensions:110 x 95 x 30 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP2-1623821-0

Detailed Description

Enhance your electronic systems with the CFH 350 4R7 5% Power Resistor, a high-performance component designed for optimal power handling. Featuring a resistance of 4.7 Ω and a rated voltage of 1500 V, this wirewound resistor ensures reliable operation even in demanding environments. With a power rating of 750 W and RoHS compliance, it guarantees both efficiency and environmental responsibility. Its chassis mount design with 300mm flying leads offers easy installation, while its compact dimensions of 110 x 95 x 30mm make it suitable for various applications. Trust in the quality and durability of this resistor for seamless integration into your projects.