2-1623821-1

Heilind Number:AMP2-1623821-1
Manufacturer:TE Connectivity
Manufacturer Number:2-1623821-1
ECAD Model:
3D Model

Description:

CFH 350 10R 5% 300MM LEADS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1623821-1
Power Rating:750 W
Termination Type:Flying Leads
Resistance:10 Ω
Rated Voltage:1500 V
Dimensions:110 x 95 x 30 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP2-1623821-1

Detailed Description

Enhance your power circuitry with our CFH 350 10R 5% resistor, featuring a robust wirewound element for reliable performance. With a power rating of 750W and a high rated voltage of 1500V, this resistor is ideal for demanding applications. Its compact dimensions of 110 x 95 x 30mm make it suitable for chassis mounting, while the 300mm flying leads provide flexibility in installation. With a tolerance of 5% and RoHS compliance, you can trust in the precision and environmental responsibility of this essential component for your electronic setup. Elevate your power management capabilities with this top-quality resistor.