| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1623821-3 |
| Power Rating: | 1100 W |
| Termination Type: | Custom Termination |
| Resistance: | 71.5 Ω |
| Rated Voltage: | 4000 V |
| Dimensions: | 320 x 95 x 30 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1623821-3 |
2-1623821-3
| Heilind Number: | AMP2-1623821-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1623821-3 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your power circuitry with our CFH 1100, a high-performance wirewound power resistor designed for optimum functionality. With a power rating of 1100 W and a resistance of 71.5 Ω, this component ensures reliable operation even under heavy loads. Its custom termination type and 300mm leads offer easy integration, while its robust construction guarantees durability. RoHS compliant and boasting a tolerance of 5%, the CFH 1100 is a top choice for demanding industrial applications. Upgrade your setup with this essential chassis mount resistor and experience enhanced performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1623821-5 | ![]() |


