2-1623821-4

Heilind Number:AMP2-1623821-4
Manufacturer:TE Connectivity
Manufacturer Number:2-1623821-4
ECAD Model:
3D Model

Description:

CFH 1100 17R3 5% 300MM LEADS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1623821-4
Power Rating:2200 W
Termination Type:Custom Termination
Resistance:17.3 Ω
Dimensions:320 x 95 x 30 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP2-1623821-4

Detailed Description

Experience unparalleled power with the CFH 1100 17R3 5% Chassis Mount Resistor. Boasting a formidable 2200 W power rating, this resistor delivers exceptional performance in demanding applications. Featuring a custom termination type with 300mm leads, it ensures seamless integration and reliable connectivity. With a resistance of 17.3 Ω and wirewound element, it guarantees precise and efficient operation. Measuring 320 x 95 x 30 mm, this resistor is compact yet robust, making it ideal for a wide range of industrial and commercial uses. Trust in the quality and durability of this Chassis Mount Resistor for your power management needs.