2-1623930-9

Heilind Number:AMP2-1623930-9
Manufacturer:TE Connectivity
Manufacturer Number:2-1623930-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CFR25 5% 1K0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1623930-9
Mount Type:Axial Leaded
Power Rating:.33 W
Termination Type:Tinned Copper Leads
Resistance:1 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:250 V
Dimensions:6.8 x 2.5 mm
Element Type:Thin Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:-1200 - 0 ppm/°C
Element Material:Carbon Film
SKU:AMP2-1623930-9

Detailed Description

Enhance circuit performance with our CFR25 5% 1K0 axial leaded resistor. Designed for reliability, this thin film resistor features a power rating of .33W, ideal for various applications. With a resistance of 1 KΩ and rated voltage of 250V, it ensures stable operation even in demanding environments. The tinned copper leads offer secure termination, while the compact 6.8 x 2.5mm dimensions make it easy to integrate. Operating efficiently in a wide temperature range from -55 to 155°C, and with a low temperature coefficient of -1200 to 0 ppm/°C, this resistor guarantees precision performance. RoHS compliant and crafted with durable carbon film, it meets high-quality standards for through-hole resistor solutions. Upgrade your electronic systems with this essential component for optimal functionality.