| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1623932-4 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 150 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 9 x 3 mm |
| Element Type: | Thin Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | -1200 - 0 ppm/°C |
| Element Material: | Carbon Film |
| SKU: | AMP2-1623932-4 |
2-1623932-4
| Heilind Number: | AMP2-1623932-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1623932-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CFR50 5% 150R Through Hole Resistor. This high-quality component boasts a power rating of .5W and a resistance of 150 ohms, making it ideal for various applications. With tinned copper leads for easy installation, it ensures reliable conductivity. The thin film element and 5% tolerance guarantee precision performance, while the wide operating temperature range of -55 to 155°C allows for versatile use. Its compact 9 x 3mm dimensions and axial leaded design make it suitable for PCB mounting. Trust in this resistor's durability and efficiency for your circuitry needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1623927-8 | ![]() | |
| TE Connectivity 1623930-3 | ![]() |


