| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-164045-8 |
| Color: | Gray |
| Amperage: | 5.5 A |
| Connector Type: | Connector Assembly |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Mount Angle: | Right Angle |
| Row Spacing: | .15 in, 3.81 mm |
| Number of Positions: | 48 |
| GPL: | 004 |
| Tail Length: | 6.1 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .76 µm |
| Panel Mount: | Without |
| Connector Height: | 21.8 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | D402 |
| Number of Columns: | 16 |
| Number of Signal Positions: | 48 |
| Contact Transmits: | Signal (Data) |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin-Lead |
| Board to Board Configuration: | Right Angle |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Make First / Break Last: | No |
| Termination Post Length: | .114 in, 2.9 mm |
| DIN Level: | III |
| Post Type: | Solder Post |
| Pre-Notched to Break Off: | No |
| DIN Size: | Standard |
| Type: | Type F |
| Type: | Eurocard/DIN 41612 |
| Rows Loaded: | Z, B, D |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-164045-8 |
| SKU: | AMP2-164045-8 |
2-164045-8
Specifications
Detailed Description
Enhance your signal transmission with this high-quality Board to Board Connector Assembly. Designed for optimal performance, it features 48 signal positions in a 3-row configuration, making it perfect for data and device applications. The right angle mount type with a pitch of 2.54mm ensures secure board connection, while the brass contact material with gold plating guarantees reliable conductivity. With an operating temperature range of -55 to 125°C, this connector is suitable for use in various environments. Its UL 94V-0 flammability standard compliance and RoHS certification further attest to its quality and safety. Upgrade your connectivity with this essential component for your PCB setups.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-166648-4 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/16/2015 | P-14-010879 - New specification.TE Connectivity is revising the connector finish specifications to align with current industry standards for separable electrical connector performance as defined within IEC 60603-2 | Download | |||


