| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1649341-0 |
| Amperage: | 30 A |
| Mount Type: | Quick Connect |
| Contact Material: | Silver Tin Indium (AgSnOInO) |
| Number of Poles: | 2 |
| Coil Resistance: | 11500 Ω |
| Coil Voltage: | 240 VAC |
| Maximum Switching Voltage: | 277 VAC |
| Termination Type: | .25 x .032 Quick Connect Terminals |
| Contact Voltage: | 277 VAC |
| Contact Arrangement: | 1 Form C (CO) |
| SKU: | AMP2-1649341-0 |
2-1649341-0
| Heilind Number: | AMP2-1649341-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1649341-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical systems with the T9CP5A54-240 Power Relay, designed for reliable performance in demanding environments. With a robust amperage rating of 30A and a coil voltage of 240VAC, this relay is ideal for high-power applications. Featuring Quick Connect terminals for easy installation, it offers efficient connectivity. The Silver Tin Indium contact material ensures long-lasting durability, while the RoHS compliance underscores our commitment to environmental responsibility. With a contact arrangement of 1 Form C (CO) and a maximum switching voltage of 277VAC, this relay guarantees seamless operation. Upgrade your setup with this essential component for optimal performance and peace of mind.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 63306-2 | ![]() | |
| TE Connectivity 63435-1 | ![]() | |
| TE Connectivity 2238209-3 | ![]() |


