2-1649341-5

Heilind Number:AMP2-1649341-5
Manufacturer:TE Connectivity
Manufacturer Number:2-1649341-5
ECAD Model:
3D Model

Description:

T9CP2A54-120

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1649341-5
Amperage:30 A
Mount Type:Quick Connect
Contact Material:Silver Tin Indium (AgSnOInO)
Number of Poles:1
Coil Resistance:2800 Ω
Coil Voltage:120 VAC
Maximum Switching Voltage:277 VAC
Termination Type:.25 x .032 Quick Connect Terminals
Contact Voltage:277 VAC
Contact Arrangement:1 Form B (NC)
SKU:AMP2-1649341-5

Detailed Description

Enhance your electrical system with the T9CP2A54-120, a high-performance power relay designed for robust connectivity. With a 30A amperage rating and quick connect mount type, it offers seamless integration into your setup. The silver tin indium contact material ensures reliable conductivity, while the 1 Form B (NC) contact arrangement provides versatile functionality. Operating at a coil voltage of 120 VAC and a maximum switching voltage of 277 VAC, this relay is suitable for a wide range of applications. Its RoHS compliance underscores our commitment to environmental responsibility, making it a smart choice for your relay needs. Upgrade to the T9CP2A54-120 and experience efficient power management like never before.