2-1658045-3

Heilind Number:AMP2-1658045-3
Manufacturer:TE Connectivity
Manufacturer Number:2-1658045-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MSB0.80PL8ASY120FL,-,F,-TY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1658045-3
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:.031 in, 8 mm
Voltage:125 V AC
Contact Type:Pin
Row Spacing:.186 in, 4.73 mm
Impedance:100 Ω
Package Quantity:42
Contact Amperage:1.25 A, 9.5 A
Number of Positions:120
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:H96
Packaging:Box & Tray, Tray
Operating Temperature Range:-85 - 257 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Select Gold Flash
Contact Mating Area Plating Thickness:.12 µm, 5 µin
PCB Retention:With
PCB Contact Termination Area Plating:Gold
PCB Thickness (Recommended):.05 mm, .12 in
Connector Height:.277 in, 7.06 mm
Sealable:No
Mating Alignment:Without
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K067
Connector System:Board to Board
Stackable:No
ECCN:EAR99
Dielectric Withstanding Voltage:675 V AC
Board to Board Configuration:Mezzanine
Connector Contact Load Condition:Fully Loaded
Contact Shape:Single Beam, Square
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Application Assembly Feature:Pick and Place Cover
Header Type:Standard
Connector Assembly Type:PCB Mount Header
Stack Height:.315 in, 8 mm
Assembly Process Feature Material:Polyimide Film
Material Flammability Standard:UL 94V-0
Part Aliases:2-1658045-3
SKU:AMP2-1658045-3

Detailed Description

Introducing the MSB0.80PL8ASY120FL Board Mount Connector, designed for power and signal applications with a pitch of .8mm (.031 in) and 120 pin positions in a black LCP housing. This RoHS-compliant connector features Select Gold Flash contact plating, offering reliable conductivity. With a voltage rating of 125V AC and a contact amperage of 9.5A (1.25A), it ensures efficient performance. The surface mount termination method and UL 94V-0 flammability standard make it suitable for various PCB assembly processes. Its vertical mount orientation and mezzanine board-to-board configuration with mating retention provide secure connections. Operating in a wide temperature range from -85 to 257°F, it meets the demands of diverse industrial environments. The connector, packaged in trays, is ideal for automated assembly, with features like pick and place cover assembly and locating posts for PCB alignment. Its high dielectric withstanding voltage of 675V AC and 2MΩ insulation resistance guarantee safe operation. Trust in the MSB0.80PL8ASY120FL for efficient and durable interconnect solutions in your electronic designs.