| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1658437-5 |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .031 in, 8 mm |
| Voltage: | 125 V AC |
| Contact Type: | Pin |
| Row Spacing: | .186 in, 4.73 mm |
| Impedance: | 100 Ω |
| Package Quantity: | 20 |
| Contact Amperage: | 1.25 A, 9.5 A |
| Number of Positions: | 200 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| GPL: | H96 |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -85 - 257 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Select Gold Flash |
| Contact Mating Area Plating Thickness: | .25 µm, 9.843 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Gold Flash |
| PCB Thickness (Recommended): | .06 mm, .25 in |
| Connector Height: | 13.26 mm, .521 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K067 |
| Connector System: | Board to Board |
| Stackable: | No |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 675 V AC |
| Board to Board Configuration: | Mezzanine |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Single Beam, Square |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Application Assembly Feature: | Pick and Place Cover |
| Header Type: | Standard |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | 14 mm, .551 in |
| PCB Contact Termination Area Plating Thickness: | .25 µm, 9.843 µin |
| Assembly Process Feature Material: | Polyimide Film |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1658437-5 |
| SKU: | AMP2-1658437-5 |
2-1658437-5
Specifications
Detailed Description
Elevate your power and signal connections with our MSB0.80PL14ASY200FL Board to Board Mezzanine Connector. Featuring a robust LCP housing in sleek black, this connector boasts high-performance Phosphor Bronze contacts with Select Gold Flash plating for optimum conductivity. With 200 positions and a pitch of .8mm, it offers reliable connectivity for various applications. UL 94V-0 rated for safety, it operates seamlessly in a wide temperature range from -85 to 257°F. Designed for vertical board mounting with locating posts for alignment, it ensures secure PCB attachment. The connector's compact .521-inch height and stack height of 14mm make it ideal for space-constrained environments. RoHS compliant and ECCN EAR99, it meets international quality standards. Perfect for automated assembly with pick and place cover feature, it's a versatile solution for your connectivity needs. Upgrade to the MSB0.80PL14ASY200FL for efficient and dependable performance in your electronic systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1658043-5 | ![]() |


