| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1658526-4 |
| Gender: | Receptacle |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Pitch: | .1 in, 2.54 mm |
| Row Spacing: | .1 in, 2.54 mm |
| Cable Type: | Ribbon Cable |
| Contact Amperage: | 1 A |
| Number of Positions: | 50 |
| Housing Color: | Blue |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Mating Alignment Type: | Polarization |
| Connector and Contact Terminate To: | Wire & Cable |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Mating Connector Lock: | Without |
| Part Aliases: | 2-1658526-4 |
| SKU: | AMP2-1658526-4 |
2-1658526-4
Specifications
Detailed Description
Enhance your connectivity with this high-performance 50-contact, 2-row receptacle. Designed for cable mount (free-hanging) installation, it features insulation displacement crimp (IDC) termination for efficient connectivity. With a pitch of 2.54mm and row spacing of .1 inch, it ensures precise and secure connections. Ideal for ribbon cables, this connector operates seamlessly in a wide temperature range (-55 to 125°C, -67 to 257°F). Its gold-plated contact mating area guarantees reliable signal transmission, while the blue housing offers durability and easy identification. Perfect for signal applications, this RoHS-compliant connector is a must-have for your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity PT06E-18-5SZ(476) | MINI UMNL SOK 22-18AWG AU | ![]() |
| TE Connectivity 1-794058-0 | MINI UMNL SOK L/P LF | ![]() |
| TE Connectivity 172165-1 | 2 CIR UNIV M-N-L PLUG NATL | ![]() |
| TE Connectivity 207153-1 | 6 POS SQ GRID METRIMATE-RCPT | ![]() |
| TE Connectivity 320565 | TERMINAL,PIDG R 16-14 8 | ![]() |
| TE Connectivity 320568 | TERMINAL,PIDG R 12-10 8 | ![]() |
| TE Connectivity 350689-1 | UMNL SOK 24-18 PTPBR L/P | ![]() |
| TE Connectivity 350690-2 | UMNL PIN 24-18 AUBR L/P | ![]() |
| TE Connectivity 5745171-5 | AMPL CBL CLMP KIT SZ 1 | ![]() |
| TE Connectivity 640347-2 | UMNL SOK 24-18 AU/BR L/P | ![]() |
| TE Connectivity 747784-8 | JACKSCREW KIT,4-40, BULK | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/30/2025 | PCN-25-243835 - Packaging Improvement. To eliminate potential quality hazards, improve efficiency, and standardize packaging, would like to revise the quantity of packages for the listed products. We will keep the packaging quantity of each tray and each inner box unchanged, only change the packaging quantity of the outer box. | Download | |||
| 10/11/2018 | P-18-015689 - Product improvement. Improve package quality and add package quantity for full the tray and box. | Download | |||
| 10/30/2017 | P-17-014028 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download | |||


