| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1658527-2 |
| Gender: | Receptacle |
| Number of Contacts: | 14 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Pitch: | .1 in, 2.54 mm |
| Row Spacing: | .1 in, 2.54 mm |
| Cable Type: | Ribbon Cable |
| Contact Amperage: | 1 A |
| Number of Positions: | 14 |
| Housing Color: | Blue |
| GPL: | 318 |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | E116 |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Mating Connector Lock: | Without |
| Part Aliases: | 2-1658527-2 |
| SKU: | AMP2-1658527-2 |
2-1658527-2
Specifications
Detailed Description
Enhance your connectivity with this 14-contact, dual-row receptacle, perfect for cable mounting applications. Featuring Insulation Displacement Crimp (IDC) termination for efficient installation on ribbon cables, this connector ensures reliable signal transmission. With a pitch of 2.54 mm and blue housing, it offers easy integration and visual identification. Gold-plated contact mating areas guarantee optimal conductivity, while its polarization feature aids in proper alignment. Operating in a wide temperature range from -55 to 125°C, it's suitable for various environments. Compliant with RoHS regulations, this connector is a dependable choice for your wire-to-board connection needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1658527-4 | 622-1041LF FEM SOCKT,LEAD FREE | ![]() |
| TE Connectivity 1658527-8 | 622-2041LF FEM SOCKT,LEAD FREE | ![]() |
| TE Connectivity 2-520129-2 | ULTRAFAST 250 ASSY FLAG 22-18 TPBR LP | ![]() |
| TE Connectivity 3-520133-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 3-520339-2 | ULTRA-FAST 187 ASY REC 16-14 AWG TPBR | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/11/2018 | P-18-015689 - Product improvement. Improve package quality and add package quantity for full the tray and box. | Download | |||
| 10/30/2017 | P-17-014028 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download | |||


