| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1658527-8 |
| Gender: | Receptacle |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Pitch: | .1 in, 2.54 mm |
| Row Spacing: | .1 in, 2.54 mm |
| Cable Type: | Ribbon Cable |
| Contact Amperage: | 1 A |
| Number of Positions: | 20 |
| Housing Color: | Blue |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Mating Alignment Type: | Polarization |
| Connector and Contact Terminate To: | Wire & Cable |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Mating Connector Lock: | Without |
| Part Aliases: | 1658527-8 |
| SKU: | AMP1658527-8 |
1658527-8
| Heilind Number: | AMP1658527-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1658527-8 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your signal connectivity with this high-performance IDC Ribbon Cable Receptacle. Designed for reliable wire-to-board termination, this connector features 20 contacts in a 2-row configuration, perfect for accommodating ribbon cables. With a cable mount setup and insulation displacement crimp termination method, installation is a breeze. The housing, in a striking blue color, not only adds visual appeal but also ensures durability. Gold plating in the contact mating area guarantees optimal signal transmission, while polarization alignment prevents misconnections. Operating seamlessly in a wide temperature range from -55 to 125 °C (-67 to 257 °F), this connector is ideal for various applications in data and device connectivity. Rest assured, it complies with RoHS standards, making it a sustainable choice for your projects. Elevate your connectivity game with this essential connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1658527-4 | 622-1041LF FEM SOCKT,LEAD FREE | ![]() |
| TE Connectivity 1658670-3 | PIN CONTACT,22 DF,STRIP,22-28 | ![]() |
| TE Connectivity 172165-1 | 2 CIR UNIV M-N-L PLUG NATL | ![]() |
| TE Connectivity 2-1658527-2 | 622-1441LF=FSKT IDC S 14 30AU | ![]() |
| TE Connectivity 205204-9 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| TE Connectivity 3-640440-5 | 05P MTA100 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 320383 | TERMINAL,SOLIS R 2 1/4 | ![]() |
| TE Connectivity 350536-7 | Cut Strip - UMNL SOK 20-14 .0126 AUNI/BR | ![]() |
| TE Connectivity 350779-1 | 04P UMNL PLUG HSG | ![]() |
| TE Connectivity 747275-3 | 015 LP HDF STRAIN RELIEF | ![]() |
| TE Connectivity 770579-1 | 08P MINI UMNL PLUG HSG | ![]() |
| TE Connectivity 794954-4 | 4P RCPT VAL-U-LOK V2 | ![]() |
| TE Connectivity T4110011041-000 | M12 F 4P GOLD A_CODE S SHIEL DED PG7 | ![]() |
| TE Connectivity TAT-125-3/16-0-STK | NB14032001 | ![]() |
| TE Connectivity NB20034001 | VERSAFIT-1/4-0-SP NB20034001 | ![]() |
| TE Connectivity VERSAFIT-3/32-0-SP | VERSAFIT-3/32-0-SP NB20424001 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/11/2018 | P-18-015689 - Product improvement. Improve package quality and add package quantity for full the tray and box. | Download | |||
| 10/30/2017 | P-17-014028 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download | |||
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


