| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-166095-1 |
| Color: | Gray |
| Amperage: | 5.5 A |
| Connector Type: | Connector Assembly |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .2 in, 5.08 mm |
| Contact Type: | Pin |
| Mount Angle: | Right Angle |
| Row Spacing: | .15 in, 3.81 mm |
| Number of Positions: | 48 |
| GPL: | 004 |
| Tail Length: | 7.4 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .76 µm |
| Panel Mount: | Without |
| Connector Height: | 21.8 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | D402 |
| Number of Columns: | 16 |
| Number of Signal Positions: | 48 |
| Contact Transmits: | Signal (Data) |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin-Lead |
| Board to Board Configuration: | Right Angle |
| Mating Retention: | With |
| Make First / Break Last: | Yes |
| Termination Post Length: | .114 in, 2.9 mm |
| DIN Level: | I |
| Make First / Break Last Contacts Loaded: | Z32 |
| Post Type: | Solder Post |
| Pre-Notched to Break Off: | No |
| DIN Size: | Standard |
| Type: | Type F |
| Type: | Eurocard/DIN 41612 |
| Rows Loaded: | Z, B, D |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-166095-1 |
| SKU: | AMP2-166095-1 |
2-166095-1
Specifications
Detailed Description
Enhance your connectivity with this high-performance Connector Assembly in Gray. Designed for seamless board-to-board integration, it features a right-angle mount with 48 signal positions and 5.08mm pitch. With a durable brass construction and gold plating on the contact mating area, it ensures reliable signal transmission in data and device applications. Operating in a wide temperature range from -55 to 125°C, this UL 94V-0 compliant connector guarantees reliability in harsh environments. Its unique keyed mating alignment and mating retention feature provide added security, while the solder post termination offers easy installation. Perfect for signal transmission in various circuit applications, this connector is RoHS compliant, making it a sustainable choice for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 166733-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/16/2015 | P-14-010879 - New specification.TE Connectivity is revising the connector finish specifications to align with current industry standards for separable electrical connector performance as defined within IEC 60603-2 | Download | |||


