| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1670214-1 |
| Series: | HDSCS |
| Gender: | Housing for male terminals |
| Number of Rows: | 2 |
| Pitch: | .157 in, .236 in, 4 mm, 6 mm |
| Voltage: | 60 V DC |
| IP Rating: | IP67 |
| Strain Relief: | Add By Accessory |
| Row Spacing: | .059 in, 1.5 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 7 |
| GPL: | N73 |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | M089 |
| Connector System: | Wire to Wire |
| Length: | 1.673 in |
| Cable Exit Angle: | 180°, 90° |
| Height: | 1.567 in, 39.8 mm |
| Width: | 1.894 in, 48.1 mm |
| Mating Tab Width: | .063 in, .11 in, 1.6 mm, 2.8 mm |
| Nominal Voltage Architecture: | 12 V, 24 V, 42 V, 60 V |
| Body Color: | Gray |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | Yes |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1670214-1 |
| SKU: | AMP2-1670214-1 |
2-1670214-1
Specifications
Detailed Description
Enhance signal connectivity in industrial and commercial transportation settings with this male terminal housing from the HDSCS series. Designed for reliability, it features two rows with a 6mm pitch and IP67 rating for protection against dust and water ingress. With seven positions and polarization for proper alignment, it ensures secure and efficient circuitry. Constructed from UL 94V-0 rated PBT GF material, it offers durability in harsh environments. Operating temperatures ranging from -40 to 140°C (-40 to 284°F) make it suitable for various applications. The gray housing, measuring 1.673in x 1.567in x 1.894in, offers easy installation and serviceability. With a cable exit angle of 180° or 90°, it provides flexibility in layout. This wire-to-wire connector, suitable for 12V, 24V, 42V, and 60V architectures, is essential for robust and reliable signal transmission.


