2-1676480-2

Heilind Number:AMP2-1676480-2
Manufacturer:TE Connectivity
Manufacturer Number:2-1676480-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRG0402 1% 1K0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1676480-2
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:1 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .35 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2-1676480-2

Detailed Description

Enhance circuit performance with our CRG0402 1% 1K0 resistor, meticulously designed for precision and reliability. Boasting a compact 0402 size and surface mount termination, it seamlessly integrates into electronic assemblies. With a power rating of .063 W and a resistance value of 1 KΩ, it effectively manages current flow while ensuring optimal functionality. Operating at a rated voltage of 50 V, it's suitable for a variety of applications. Crafted with thick film technology and offering a 1% tolerance, this general-purpose resistor guarantees consistent and accurate performance. Its small dimensions of 1 x .5 x .35 mm and RoHS compliance further underline its versatility and environmental responsibility. Trust in our Surface Mount Resistors for quality and efficiency in your projects.