| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1676913-0 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 1.69 KΩ |
| Operating Temperature Range: | -65 - 155 °C |
| Rated Voltage: | 250 V |
| Dimensions: | 6.3 x 2.3 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±15 ppm/°C |
| SKU: | AMP2-1676913-0 |
2-1676913-0
| Heilind Number: | AMP2-1676913-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1676913-0 |
| ECAD Model: |
Specifications
Detailed Description
Achieve precise resistance with our YR1 0.1% Thin Film Resistor. With a resistance value of 1.69 KΩ and a power rating of 0.25 W, this axial leaded resistor is ideal for high-precision applications. Its tinned copper leads ensure secure termination, and it can handle a rated voltage of 250 V. Operating efficiently in a wide temperature range from -65 to 155 °C, this resistor offers reliability in diverse environments. Featuring a low temperature coefficient of ±15 ppm/°C, it guarantees stable performance over time. Perfect for through-hole mounting, this resistor is a valuable component in various electronic circuits.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1676913-7 | ![]() |


