2-1676913-5

Heilind Number:AMP2-1676913-5
Manufacturer:TE Connectivity
Manufacturer Number:2-1676913-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

YR1 0.1% 1K96

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1676913-5
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:1.96 KΩ
Operating Temperature Range:-65 - 155 °C
Rated Voltage:250 V
Dimensions:6.3 x 2.3 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP2-1676913-5

Detailed Description

Enhance precision in your electronic applications with the YR1 0.1% 1K96 axial leaded resistor. Designed with a thin film element, this resistor boasts a resistance of 1.96 KΩ, ensuring stable performance. With a power rating of .25 W and a rated voltage of 250 V, it offers reliable operation even in demanding environments. The tinned copper leads provide secure termination, while the ±15 ppm/°C temperature coefficient guarantees accurate resistance values across a wide operating temperature range from -65 to 155 °C. Compact in size at 6.3 x 2.3 mm, it is ideal for through-hole mounting in various electronic circuits. Compliance with RoHS regulations further underscores its quality and environmental responsibility. Trust in the YR1 resistor for precise and consistent resistance values in your projects.