2-1676915-1

Heilind Number:AMP2-1676915-1
Manufacturer:TE Connectivity
Manufacturer Number:2-1676915-1
ECAD Model:
3D Model

Description:

YR1 0.1% 7K87

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1676915-1
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:7.87 KΩ
Operating Temperature Range:-65 - 155 °C
Rated Voltage:250 V
Dimensions:6.3 x 2.3 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP2-1676915-1

Detailed Description

Achieve precise resistance with our YR1 0.1% Thin Film Resistor, featuring a power rating of .25 W and a resistance of 7.87 KΩ. Designed for reliability in a variety of applications, this resistor offers tinned copper leads for secure termination and operates seamlessly in temperatures ranging from -65 to 155 °C. With a rated voltage of 250 V and a tolerance of .1%, it ensures consistent performance. Its axial leaded mount type and compact dimensions of 6.3 x 2.3 mm make it easy to integrate into your circuit design. Trust in its ±15 ppm/°C temperature coefficient for stable operation. Please note, this product is not RoHS compliant. Upgrade your resistive components with this essential through-hole resistor.