| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1703498-1 |
| Series: | MCON Interconnection System |
| Gender: | Housing for male terminals |
| Number of Rows: | 1 |
| Pitch: | .157 in, 4 mm |
| Voltage: | 14 V DC |
| Polarization: | No |
| Body Material: | PBT GF |
| Number of Positions: | 2 |
| GPL: | N14 |
| Packaging: | Box & Carton |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M104 |
| Connector System: | Wire to Wire |
| Length: | .583 in |
| Cable Exit Angle: | 180° |
| Height: | 14.95 mm, .589 in |
| Width: | 1.732 in, 44 mm |
| Mating Tab Width: | .047 in, 1.2 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Gray |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | 2-1703498-1 |
| SKU: | AMP2-1703498-1 |
2-1703498-1
Specifications
Detailed Description
Enhance your automotive connectivity with our MCON Interconnection System Housing. Specifically designed for male terminals, this component boasts a single row configuration with a 4mm pitch, ideal for signal circuit applications. Crafted from durable PBT GF material in a sleek gray finish, it offers reliable performance in a wide temperature range from -40 to 125°C. With 2 positions and a 14V DC voltage rating, it ensures efficient power delivery. Featuring a 180° cable exit angle and terminal position assurance, installation is secure and straightforward. RoHS compliant and sealable, it meets stringent environmental standards for automotive use.Upgrade your wiring setup with this essential connector system, perfect for various automotive applications.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1579028-5 | ![]() | |
| TE Connectivity 3-1579028-8 | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/03/2019 | P-19-017569 - Manufacturing location change. Following Loose Piece Part Numbers will be transferred from supplier Germany to supplier Poland. | Download | |||


