| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1703773-1 |
| Series: | HDSCS |
| Gender: | Housing for male terminals |
| Number of Rows: | 2 |
| Pitch: | .157 in, 4 mm |
| Voltage: | 60 V DC |
| IP Rating: | IP67 |
| Strain Relief: | Add By Accessory |
| Row Spacing: | .059 in, 1.5 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 6 |
| GPL: | N73 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | M089 |
| Connector System: | Wire to Wire |
| Length: | 1.146 in |
| Cable Exit Angle: | 180°, 90° |
| Height: | 1.063 in, 27 mm |
| Width: | 1.854 in, 47.1 mm |
| Mating Tab Width: | .063 in, 1.6 mm |
| Nominal Voltage Architecture: | 12 V, 24 V, 42 V, 60 V |
| Body Color: | Gray |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1703773-1 |
| SKU: | AMP2-1703773-1 |
2-1703773-1
Specifications
Detailed Description
Enhance your industrial and commercial transportation applications with the HDSCS series housing, designed for male terminals. This connector system, featuring two rows with a 4mm pitch, offers reliable signal transmission in rugged environments. With an IP67 rating for dust and water resistance, it ensures durability in harsh conditions. The PBT GF body material, meeting UL 94V-0 flammability standards, guarantees safety. With six positions and a 60V DC voltage rating, it supports various power requirements. Operating within a wide temperature range from -40 to 140°C (-40 to 284°F), it's suitable for diverse settings. The sealable design and polarization feature further enhance its functionality. Explore the M089 product for efficient wire-to-wire connections in automotive systems.


